20600312 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M3/M3, 60 mm, brass, 20600312
Order No.: 18H2492
EAN: 4099889492217
MPN:
20600312
Unit Price (€ / pc.)
1.3923 € *
Available: 359 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 60 mm | |
Farbe | silber | |
Gewindegröße | M3/M3 | |
Innendurchmesser | 3 mm | |
Innengewindelänge | 6 mm | |
Länge | 60 mm | |
Material | Messing | |
Schlüsselweite | 5,5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85158090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |