21100312/6 | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M3/M3, 10 mm, brass, 21100312/6
Order No.: 18H2024
EAN: 4099889491265
MPN:
21100312/6
Unit Price (€ / pc.)
0.1952 € *
Available: 131,807 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
50 pcs.
0.1749 €
100 pcs.
0.1583 €
500 pcs.
0.1416 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | external/internal thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 16 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |