21200561/10 | Spacer Bolts

Hexagon spacer bolt, external/internal thread, M5/M5, 20 mm, steel, 21200561/10

Order No.: 18H232
EAN: 4099889491708
MPN:
21200561/10
21200561/10 Spacer Bolts Image 1
21200561/10 Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 50,605 pcs.
Leadtime: 1 Week **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2713 €
1000 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 5 thread (width across flats 8 mm), type B 50.

Technical specifications
Version external/internal thread
External thread length 10 mm
Design hexagon
Bolt length 20 mm
Colour silver
Thread size M5/M5
Inner diameter 5 mm
Internal thread length 10 mm
Length 30 mm
Material steel
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead