3055-05 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M3/M3, 5 mm, steel, 3055-05

Order No.: 18H270
EAN: 4099889492385
MPN:
3055-05
3055-05 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 38,663 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
50 pcs.
0.2083 €
100 pcs.
0.1785 €
500 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.

Technical specifications
Version internal/internal thread
Design hexagon
Bolt length 5 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 5 mm
Length 5 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead