3055-100 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M3/M3, 100 mm, steel, 3055-100
Order No.: 18H298
EAN: 4099889492538
MPN:
3055-100
Unit Price (€ / pc.)
1.8445 € *
Available: 69 pcs.
Next delivery: 300 pcs. on 2025-07-11
Leadtime: 16 Weeks **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
1000 pcs.
1.2257 €
2500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 100 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 100 mm | |
Material | Stahl | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |