M4X5 H1200-MS:E1J | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M4/M4, 5 mm, brass, M4X5 H1200-MS:E1J
Order No.: 18H2500
EAN: 4099889492231
MPN:
M4X5 H1200-MS:E1J
Unit Price (€ / pc.)
0.3332 € *
Available: 870 pcs.
Leadtime: 2 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2939 €
100 pcs.
0.2606 €
500 pcs.
0.2297 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 5 mm | |
Farbe | silber | |
Gewindegröße | M4/M4 | |
Innendurchmesser | 4 mm | |
Innengewindelänge | 5 mm | |
Länge | 5 mm | |
Material | Messing | |
Schlüsselweite | 7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |