HOCHFL. LSL 2X4,00 TRANS. | Speaker Cables and Microphone Cables
PVC Speaker cable, 2 x 4.0 mm², transparent
Order No.: 94F552
EAN: 4099891268343
MPN:
HOCHFL. LSL 2X4,00 TRANS.
This item is no longer available.
As an alternative, we recommend the following item:

Loudspeaker cable, 2 x 4.0 mm², transparent, PVC, LSL 2X4,0 TRANSPARENT
Order No.: 94F567
Manufacturer:
per mtr. 2.4514 € *
Speaker cables, 2-pole, type LSL-HL.
Stranded copper wire with conductor marking. Highly flexible. Low resistance and large cross-sections.
Type: LSL–H2400, 2 x 4.0 mm², translucent
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 4.8 mm | |
Width | 10 mm | |
Colour | transparent | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 4,0 mm² | |
Rated voltage | 50 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |