LSL 2X0,75 GRAU | Speaker Cables and Microphone Cables
Speaker cable, 2 x 0.75 mm², gray (red marking)
Order No.: 94F707
EAN: 4099891268442
MPN:
LSL 2X0,75 GRAU
Unit Price (€ / mtr.)
0.8092 € *
Available: 510 mtr.
Next delivery: 500 mtr. on 2025-04-23
Leadtime: 10 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6545 €
500 mtr.
0.5712 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat speaker cables, 2-pole, type LSL.
With conductor marking. Stranded copper wire.
Cross-section 2 x 0.75 mm², OD 2.3 x 5.0 mm.
Stranded wire structure: 24 x 0.195 mm
Type: gray, with red wire marking
Technical specifications
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 2.3 mm | |
Width | 5 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 0,75 mm² | |
Marking | Yes | |
Shielding | ungeschirmt | |
Temperature range (active) | bis 70 °C | |
Temperature range (unmoved) | bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |