12.1280 | Speaker Connectors
Speaker terminal connection, Lautsprecher-Klemmanschluss, 4-polig, schrauben
Order No.: 40F4172
EAN: 4007754021660
MPN:
12.1280
Unit Price (€ / pc.)
4.9623 € *
Available: 12 pcs.
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.3792 €
100 pcs.
3.8318 €
250 pcs.
3.6890 €
1000 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker terminal, 12.1280, N.A.
Speaker terminal connection for screw mounting, 4-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Contact connection | clamp connection | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |