LIYDY 01X0,25 | Special Cables

, LIYDY 01X0,25

Order No.: 98F323
EAN: 4099891760373
MPN:
LIYDY 01X0,25
LIYDY 01X0,25 Special Cables
Image may differ
Unit Price (€ / mtr.)
0.8925 € *
Available: 47 mtr.
Leadtime: 10 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8925 €
10 mtr.
0.8092 €
50 mtr.
0.7497 €
100 mtr.
0.6902 €
500 mtr.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

NF line, LIYDY 01X0,25

NF line, 1 x 0.25 mm², black.

Technical specifications
Core insulation material PVC
Number of cores 1
Version NF-Leitung
Outer diameter 2.7 mm
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,25 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes