708000 250 | Special Pliers
Universal tongs 708000
Order No.: 05L9570
EAN: 4099891362829
MPN:
708000 250
Abgekündigt
Unit Price (€ / pc.)
42.5068 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
42.51 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5068 €
5 pcs.
39.9364 €
15 pcs.
38.4251 €
50 pcs.
36.7234 €
150 pcs.
35.1883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal tongs, type 708000.
Oval mouth, toothed gripper jaws, strong spring steel body, nickel-plated. Clamping width and clamping pressure adjustable by knurled screw.
Technical attributes (type, tongs length (L), clamping width (S), jaw length (B)): 250, L 250 mm, S 40 mm, B 35 mm
Technical specifications
Version | Gripzange | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |