770200 HN35 | Special Pliers
Blind rivet tongs
Order No.: 05L8630
EAN: 4099891362812
MPN:
770200 HN35
Unit Price (€ / pc.)
47.4691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.47 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4691 €
5 pcs.
45.0891 €
15 pcs.
42.8400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind rivet tongs, type Holex HN 35.
General-purpose design with slim head for riveting in submerged areas. For copper/aluminum blind rivets to 5.0 mm diameter as well as for steel blind rivets to 4.0 mm diameter. With favorable lever ratio for low expenditure of force. The scope of delivery includes three different mouthpieces; Length: 265 mm. Weight: 500 g.
Type: HN 35, blind rivet tongs
Technical specifications
Version | Blindnietzange | |
Length | 265 mm | |
Weight | 500 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |