2400705 12- FÄCHER | Storage Systems
Assortment use, (L x W x D) 105 x 54 x 46 mm, 2400705 12- FÄCHER
Order No.: 05L2456
EAN: 4099891420062
MPN:
2400705 12- FÄCHER
Abgekündigt
Unit Price (€ / pc.)
5.0932 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4863 €
100 pcs.
3.9270 €
250 pcs.
3.7842 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding assortment inserts, type 2400705.
With 12 compartments of the same size: 105 x 54 x 46 mm.
Type: 2400705, assortment insert
Technical specifications
Version | Sortimentseinsatz | |
Width | 54 mm | |
ESD protection | No | |
Length | 105 mm | |
Depth | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |