2400755 18- FÄCHER | Storage Systems
Assortment use, (L x W x D) 73 x 52 x 46 mm, 2400755 18- FÄCHER
Order No.: 05L2462
EAN: 4099891420079
MPN:
2400755 18- FÄCHER
Abgekündigt
Unit Price (€ / pc.)
10.7338 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.4486 €
50 pcs.
8.8060 €
150 pcs.
8.4133 €
500 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding assortment inserts, type 2400755.
With 18 compartments of the same size: 73 x 52 x 46 mm.
Type: 2400755, assortment insert
Technical specifications
Ausführung | Sortimentseinsatz | |
Breite | 52 mm | |
ESD-Schutz | No | |
Länge | 73 mm | |
Tiefe | 46 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |