DVB100-150-90-EL. | Storage Systems

Pressure bag, transparent, (L x W) 150 x 100 mm, DVB100-150-90-EL.

Order No.: 19L2840
EAN: 4099891420321
MPN:
DVB100-150-90-EL.
DVB100-150-90-EL. Storage Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 150 x 100 mm, DVB100-150-90-EL
Pressure bag, transparent, (L x W) 150 x 100 mm, DVB100-150-90-EL
Order No.: 19L6009
Manufacturer:
per pck. 5.8786 € *
*incl. VAT plus shipping costs

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

With Euro perforation, type DVB.

Technical attributes (type, opening width, length (up to lock)): DVB100-150-90-EL, 100 x 150 mm

Technical specifications
Version Druckverschlussbeutel
Width 100 mm
ESD protection No
Colour transparent
Length 150 mm
Material PE
Logistics
Country of origin TW
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement