DVB120ESEL | Storage Systems

Pressure bag, transparent, (L x W) 170 x 120 mm, DVB120ESEL

Order No.: 19L2842
EAN: 4099891420338
MPN:
DVB120ESEL
DVB120-170-90-EL
DVB120ESEL Storage Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 170 x 120 mm, DVB120ESEL
Pressure bag, transparent, (L x W) 170 x 120 mm, DVB120ESEL
Order No.: 19L6010
Manufacturer:
per pck. 8.3776 € *
*incl. VAT plus shipping costs

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

With Euro perforation, type DVB.

Technical attributes (type, opening width, length (up to lock)): DVB120ESEL, 120 x 170 mm

Technical specifications
Version Druckverschlussbeutel
Width 120 mm
ESD protection No
Colour transparent
Length 170 mm
Material PE
Logistics
Country of origin TW
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement