DVB160ES | Storage Systems
Pressure bag, transparent, (L x W) 220 x 160 mm, DVB160ES
Order No.: 19L6004
EAN: 4099891420277
MPN:
DVB160ES
PE-DVB-160-220-90-RS
Unit Price (€ / pck.)
12.0309 € *
Available: 19 pck.
Next delivery: 20 pck. on 2025-12-19
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pck.
12.0309 €
10 pck.
10.8528 €
50 pck.
9.8056 €
100 pck.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB160ES, 160 x 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 220 mm | |
| Width | 160 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |