DVB180ESEL | Storage Systems
Pressure bag, transparent, (L x W) 250 x 180 mm, DVB180ESEL
Order No.: 19L6012
EAN: 4099891420352
MPN:
DVB180ESEL
Unit Price (€ / pck.)
17.4454 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pck.
17.4454 €
10 pck.
15.7556 €
50 pck.
14.2443 €
100 pck.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB180ESEL, 180 x 250 mm
Technical specifications
Version | Druckverschlussbeutel | |
Width | 180 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 250 mm | |
Material | PE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |