DVB200ES. | Storage Systems
Pressure bag, transparent, (L x W) 300 x 200 mm, DVB200ES.
Order No.: 19L2832
EAN: 4099891420291
MPN:
DVB200ES.
DVB200-300-90
As an alternative, we recommend the following item:

Pressure bag, transparent, (L x W) 300 x 200 mm, DVB200ES
Order No.: 19L6006
Manufacturer:
per pck. 20.1110 € *
*incl. VAT plus shipping costs
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB200ES, 200 x 300 mm
Technical specifications
Version | Druckverschlussbeutel | |
Width | 200 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 300 mm | |
Material | PE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |