DVB200ES | Storage Systems

Pressure bag, transparent, (L x W) 300 x 200 mm, DVB200ES

Order No.: 19L6006
EAN: 4099891420291
MPN:
DVB200ES
DVB200ES Storage Systems
Image may differ
Unit Price (€ / pck.)
20.1110 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pck.
20.1110 €
5 pck.
18.0880 €
10 pck.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

Technical attributes (type, opening width, length (up to lock)): DVB200ES, 200 x 300 mm

Technical specifications
Ausführung Druckverschlussbeutel
Breite 200 mm
ESD-Schutz No
Farbe transparent
Länge 300 mm
Material PE
Logistics
Ursprungsland TW
Zolltarifnummer 39232100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes