DVB220ESEL. | Storage Systems

Pressure bag, transparent, (L x W) 310 x 220 mm, DVB220ESEL.

Order No.: 19L2848
EAN: 4099891420369
MPN:
DVB220ESEL.
DVB220-310-90-EL
DVB220ESEL. Storage Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 310 x 220 mm, DVB220ESEL
Pressure bag, transparent, (L x W) 310 x 220 mm, DVB220ESEL
Order No.: 19L6013
Manufacturer:
per pck. 15.8151 € *
*incl. VAT plus shipping costs

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

With Euro perforation, type DVB.

Technical attributes (type, opening width, length (up to lock)): DVB220ESEL, 220 x 310 mm

Technical specifications
Version Druckverschlussbeutel
Width 220 mm
ESD protection No
Colour transparent
Length 310 mm
Material PE
Logistics
Country of origin TW
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement