DVB220ESEL | Storage Systems
Pressure bag, transparent, (L x W) 310 x 220 mm, DVB220ESEL
Order No.: 19L6013
EAN: 4099891420369
MPN:
DVB220ESEL
Unit Price (€ / pck.)
15.8151 € *
Available: 172 pck.
Leadtime: On Request **
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB220ESEL, 220 x 310 mm
Technical specifications
Version | Druckverschlussbeutel | |
Width | 220 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 310 mm | |
Material | PE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |