DVB70ES | Storage Systems
Pressure bag, transparent, (L x W) 100 x 70 mm, DVB70ES
Order No.: 19L6000
EAN: 4099891420239
MPN:
DVB70ES
Unit Price (€ / pck.)
3.5462 € *
Available: 27 pck.
Leadtime: 2 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pck.
3.5462 €
10 pck.
3.1892 €
50 pck.
2.8798 €
100 pck.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB70ES, storage bag, 70 x 100 mm
Technical specifications
Version | Druckverschlussbeutel | |
Width | 70 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 100 mm | |
Material | PE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |