DVB80ES | Storage Systems

Pressure bag, transparent, (L x W) 120 x 80 mm, DVB80ES

Order No.: 19L6001
EAN: 4099891420246
MPN:
DVB80ES
DVB80ES Storage Systems
Image may differ
Unit Price (€ / pck.)
5.0932 € *
Available: 573 pck.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pck.
5.0932 €
10 pck.
4.5815 €
50 pck.
4.1888 €
100 pck.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

Technical attributes (type, opening width, length (up to lock)): DVB80ES, 80 x 120 mm

Technical specifications
Version Druckverschlussbeutel
Width 80 mm
ESD protection No
Colour transparent
Length 120 mm
Material PE
Logistics
Country of origin TW
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes