DVBB160ES | Storage Systems
Pressure bag, transparent, (L x W) 220 x 160 mm, DVBB160ES
Order No.: 19L6016
EAN: 4099891420390
MPN:
DVBB160ES
Unit Price (€ / pck.)
11.6977 € *
Available: 14 pck.
Leadtime: 3 Weeks **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pck.
11.6977 €
10 pck.
10.5315 €
50 pck.
9.4843 €
100 pck.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With stamping field, type DVBB.
With 3-piece labeling field.
Technical attributes (type, opening width, length (up to lock)): DVBB160ES, 160 x 220 mm
Technical specifications
Version | Druckverschlussbeutel | |
Width | 160 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 220 mm | |
Material | PE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |