DVBB200ES | Storage Systems
Pressure bag, transparent, (L x W) 300 x 200 mm, DVBB200ES
Order No.: 19L6017
EAN: 4099891420406
MPN:
DVBB200ES
Unit Price (€ / pck.)
20.1348 € *
Available: 36 pck.
Leadtime: 2 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pck.
20.1348 €
10 pck.
18.1832 €
50 pck.
16.3387 €
100 pck.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With stamping field, type DVBB.
With 3-piece labeling field.
Technical attributes (type, opening width, length (up to lock)): DVBB200ES, 200 x 300 mm
Technical specifications
Ausführung | Druckverschlussbeutel | |
Breite | 200 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Länge | 300 mm | |
Material | PE |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |