DVBB220ES | Storage Systems

Pressure bag, transparent, (L x W) 310 x 220 mm, DVBB220ES

Order No.: 19L6018
EAN: 4099891420413
MPN:
DVBB220ES
PE-DVB-220-310-90-B-RS
DVBB220ES Storage Systems
Image may differ
Unit Price (€ / pck.)
26.0610 € *
Available: 13 pck.
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pck.
26.0610 €
10 pck.
24.7520 €
50 pck.
23.5025 €
100 pck.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

With stamping field, type DVBB.

With 3-piece labeling field.

Technical attributes (type, opening width, length (up to lock)): DVBB220ES, 220 x 310 mm

Technical specifications
Filter Property Value
Version pressure bag
ESD protection No
Colour transparent
Length 310 mm
Width 220 mm
Material PE
Logistics
Property Value
Country of origin TW
Customs tariff number 39232100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes