GVB200 | Storage Systems

Sliding closure bag, transparent, (L x W) 200 x 150 mm, GVB200

Order No.: 19L2862
EAN: 4099891420437
MPN:
GVB200
GVB200 Storage Systems
Image may differ

Abgekündigt

Unit Price (€ / pck.)
12.4593 € *
Available: 3 pck.
Leadtime: On Request **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pck.
12.4593 €
10 pck.
10.9599 €
100 pck.
9.6152 €
250 pck.
9.2463 €
1000 pck.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale

ZIP-lock storage bags, type GVB.

Material: PE foil, translucent. Foil thickness: 60 µm. Type GVB250 conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

Technical attributes (type, opening width, length (up to lock)): GVB200, 200 x 150 mm

Technical specifications
Version Druckverschlussbeutel
Width 150 mm
ESD protection No
Colour transparent
Length 200 mm
Material PE
Logistics
Country of origin TW
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes