MINIGRIP M. FELD 70X100 | Storage Systems

PE Minigrip bags N 070, W 70, L 100 mm, package of 100 bags

Order No.: 19L2992
EAN: 4099891420543
MPN:
MINIGRIP M. FELD 70X100
MINIGRIP M. FELD 70X100 Storage Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (W x D) 70 x 100 mm, ITM020336
Pressure bag, transparent, (W x D) 70 x 100 mm, ITM020336
Order No.: 19L5058
Manufacturer: Flexico
per pc. 0.0631 € *
*incl. VAT plus shipping costs

Clear storage bags with Minigrip zip-lock, type Etm.

Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.

With white labeling/stamp field, type F.

Technical attributes (type, dimensions in mm: width (W), length (L)): F 070, W 70, L 100, package of 100

Technical specifications
Version Druckverschlussbeutel
Width 70 mm
ESD protection No
Colour transparent
Length 100 mm
Material PE
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 19L5058

Manufacturer SKU:

 ITM020336

 

Available: 12,900 pcs. Leadtime: 2 Weeks **
0.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0631 €
500 pcs.
0.0559 €
1000 pcs.
0.0500 €
5000 pcs.
0.0464 €
10000 pcs.
0.0417 €