MINIGRIP UNBEDR. 60X120 | Storage Systems
PE Minigrip bags N 060, W 60, L 120 mm, package of 100 bags
Order No.: 19L2974
EAN: 4099891420444
MPN:
MINIGRIP UNBEDR. 60X120
As an alternative, we recommend the following item:

Pressure bag, transparent, (W x D) 60 x 120 mm, ITM020253
Order No.: 19L5004
Manufacturer: Flexico
per pc. 0.0750 € *
*incl. VAT plus shipping costs
Clear storage bags with Minigrip zip-lock, type Etm.
Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.
Neutral, without legend, type N.
Technical attributes (type, dimensions in mm: width (W), length (L)): N 060, W 60, L 120, package of 100
Technical specifications
Version | Druckverschlussbeutel | |
Width | 60 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 120 mm | |
Material | PE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |