87702414 | Strain Reliefs
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
10 pcs.
15.9222 €
50 pcs.
14.9821 €
100 pcs.
14.0539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate, 87702414, murrplastik
The embedded brass discs hinder the cold flow deformation properties of the plastic under heavy and permanent vibration, thereby preventing the screwed connection from loosening by itself. Slot nuts and bolts enable simple assembly on C-rails with 12 mm slot and inner width 26 mm.
47P0090Features
- Very fast installation
- Orderly routing of the cable
- Simple and effective strain relief through cable ties
- Micro-encapsulated PreCOTE thread coating serves as an added locking element
- Approved for railway technology (EN 45545-2 / NFPA 130)
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |