87702422 | Strain Reliefs

Order No.: 47P0092
EAN: 4045005027085
MPN:
87702422
ZL-SW 180/6
Series: ZL-SW
87702422 Strain Reliefs Image 1
87702422 Strain Reliefs Image 2
87702422 Strain Reliefs Image 3
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
18.9329 €
50 pcs.
17.8262 €
100 pcs.
16.7076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief plate, 87702422, murrplastik

The embedded brass discs hinder the cold flow deformation properties of the plastic under heavy and permanent vibration, thereby preventing the screwed connection from loosening by itself. Slot nuts and bolts enable simple assembly on C-rails with 12 mm slot and inner width 26 mm.

47P0090

Features

  • Very fast installation
  • Orderly routing of the cable
  • Simple and effective strain relief through cable ties
  • Micro-encapsulated PreCOTE thread coating serves as an added locking element
  • Approved for railway technology (EN 45545-2 / NFPA 130)
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes