AT4063C | Switches Accessories
Cap, round, Ø 4 mm, (H) 2.4 mm, red, for pushbutton switch, AT4063C
Order No.: 10G109
EAN: 4099891745424
MPN:
AT4063C
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: On Request **
Cap, AT4063C
Cap pushbutton round, red.
Technical specifications
Version | rund | |
diameter | 4 mm | |
Colour | rot | |
Suitable for | Druckschalter | |
Height | 2.4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |