AT415A | Switches Accessories
Cap, cylindrical, Ø 5 mm, (H) 12 mm, black, for toggle switch, AT415A
Order No.: 10G102
EAN: 4099891745370
MPN:
AT415A
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: On Request **
Cap, AT415A
Cap, black.
Technical specifications
Version | zylindrisch | |
diameter | 5 mm | |
Colour | schwarz | |
Suitable for | Kippschalter | |
Height | 12 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |