AT415C | Switches Accessories

Cap, cylindrical, Ø 5 mm, (H) 12 mm, red, for toggle switch, AT415C

Order No.: 10G103
EAN: 4099891745387
MPN:
AT415C
AT415C Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 992 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.3011 €
100 pcs.
0.2880 €
500 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, AT415C

Cap, red.

Technical specifications
Version zylindrisch
diameter 5 mm
Colour rot
Suitable for Kippschalter
Height 12 mm
Product type Kappe
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes