AT496A | Switches Accessories
Cap, round, Ø 7.5 mm, (H) 4 mm, black, for pushbutton switch, AT496A
Order No.: 10G114
EAN: 4099891745455
MPN:
AT496A
Unit Price (€ / pc.)
0.4165 € *
Available: 657 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, AT496A
Cap pushbutton round, black.
Technical specifications
Version | rund | |
diameter | 7.5 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |