EL 1 400X400X10 MM | Table Mats and Flooring Systems
Conductive Styrofoam, EL 1/10, 400 x 400 mm section, 10 mm thick
Order No.: 13L7822
EAN: 4099891437374
MPN:
EL 1 400X400X10 MM
Abgekündigt
Unit Price (€ / pc.)
5.0932 € *
Available: 106 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4506 €
100 pcs.
3.9151 €
200 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft elastic sections, type EL 1.
Large porous soft polyester effect. For packaging, in order to protect something during shipping as well as cushioning material, for example, for seats; Design: soft-elastic, smooth surface, antistatic and conductive.
Type: EL 1/10, 400 x 400 mm section, 10 mm thick
Technical specifications
Width | 400 mm | |
Thickness | 10 mm | |
Colour | schwarz | |
Length | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39211390 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |