TMS-KA | Table Mats and Flooring Systems
Table mat set ESD, 450 x 600 mm, TMS-KA
Order No.: 10L7063
EAN: 8427327629431
MPN:
TMS-KA
46012210
Unit Price (€ / pc.)
68.6035 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD Table mat set, TMS-KA, N.A.
TMSK ESD Table Mat Set is designed to safely dissipate static electricity, thereby preventing discharges that could damage integrated circuits and other sensitive electronic devices. This set consists of TMS Table Mat ESD, TM20 ESD Spiral Earthing Cable, TM21 ESD Earthing Cable and TM50 ESD Earthing Wristband. The two-layer ESD Table Mat acts as a controlled path for static dissipation. The dissipative top layer slows the discharge, while the conductive bottom layer safely channels it to the ground, protecting sensitive electronics from sudden electrostatic discharges.
Features
- Excellent resistance to various elements such as oils, greases, common solvents and hot solders. This resistance enhances the mat’s durability and ensures its long-term effectiveness in a variety of environments
- The anti-reflective surface improves visual comfort but may also contribute to the accuracy and efficiency of work
Technical specifications
Width | 450 mm | |
Colour | schwarz/grau/rot | |
Contents | 4-teilig | |
Length | 600 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 46012210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |