B6-R-ROT | Tactile Switches
Short-stroke pushbutton, 10 mA/35 VDC, actuator (red, L 7 mm), THT, B6-R-ROT
Unit Price (€ / pc.)
0.9044 € *
Available: 120 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches with round button, type B6-.
Single-pole NO contact., for PCB mounting; Breaking capacity: 10 mA/35 VDC. Actuating travel: 0.8 mm. Dielectric strength (for 60 s): 500 VAC. Contact resistance (initial value): max. 20 mohm. Insulation resistance (initial value): min. 100 Mohm. Actuating force: 1.3 ±0.5 N. Operating temperatures: –20 to +60 °C.
Type: B6-R-RT, red
Technical specifications
Connection | THT | |
Width | 12 mm | |
Actuator colour | rot | |
Height | 12.8 mm | |
Length | 11.4 mm | |
Breaking capacity | 10 mA/35 VDC | |
actuator length | 7 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |