B6-R-SCHWARZ | Tactile Switches
Short-stroke pushbutton, 10 mA/35 VDC, actuator (black, L 7 mm), THT, B6-R-SCHWARZ
Unit Price (€ / pc.)
0.9044 € *
Available: 277 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switches with round button, type B6-.
Single-pole NO contact., for PCB mounting; Breaking capacity: 10 mA/35 VDC. Actuating travel: 0.8 mm. Dielectric strength (for 60 s): 500 VAC. Contact resistance (initial value): max. 20 mohm. Insulation resistance (initial value): min. 100 Mohm. Actuating force: 1.3 ±0.5 N. Operating temperatures: –20 to +60 °C.
Type: B6-R-SW, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Breaking capacity | 10 mA/35 VDC | |
| Actuator colour | black | |
| Connection | THT | |
| actuator length | 7 mm | |
| Length | 11.4 mm | |
| Width | 12 mm | |
| Height | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |