J-Y(ST)Y 12X2X0,8 | Telecommunication Cables

Telephone cable, 24-wire, J-Y(ST)Y, 12 x 2 x 0.8 mm, gray, PVC, J-Y(ST)Y 12X2X0,8

Order No.: 96F915
EAN: 4099891267827
MPN:
J-Y(ST)Y 12X2X0,8
Series: J-Y(ST)Y
J-Y(ST)Y 12X2X0,8 Telecommunication Cables Image 1
J-Y(ST)Y 12X2X0,8 Telecommunication Cables Image 2
Image may differ
Unit Price (€ / mtr.)
2.3800 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
100 mtr.
2.3800 €
500 mtr.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data and telecommunication cables, shielded, type J-Y(St)Y.

Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing

Conductor diameter 0.8 mm.

Technical specifications
Core insulation material PVC
Core colour sequence DIN VDE 0815
Number of cores 24
Outer diameter 13.5 mm
Colour grau
Inner diameter 0.8 mm
Cable structure 12 x 2 x 0,8 mm
Cable material Kupfer, blank
Material PVC
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes