J-Y(ST)Y 2X2X0,6 | Telecommunication Cables

Telephone cable, 4-wire, J-Y(ST)Y, 2 x 2 x 0.6 mm, gray, PVC, J-Y(ST)Y 2X2X0,6

Order No.: 95F250
EAN: 4099891267674
MPN:
J-Y(ST)Y 2X2X0,6
Series: J-Y(ST)Y
J-Y(ST)Y 2X2X0,6 Telecommunication Cables Image 1
J-Y(ST)Y 2X2X0,6 Telecommunication Cables Image 2
Image may differ
Unit Price (€ / mtr.)
0.4641 € *
Available: 95 mtr.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4641 €
10 mtr.
0.4165 €
50 mtr.
0.3808 €
100 mtr.
0.3451 €
500 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data and telecommunication cables, shielded, type J-Y(St)Y.

Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing

Cross-section 0.6 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN VDE 0815
Number of cores 4
Outer diameter 4.9 mm
Colour grau
Inner diameter 0.6 mm
Cable structure 2 x 2 x 0,6 mm
Cable material Kupfer, blank
Material PVC
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes