J-Y(ST)Y 3X2X0,6 | Telecommunication Cables
Telephone cable, 6-wire, J-Y(ST)Y, 3 x 2 x 0.6 mm, gray, PVC, J-Y(ST)Y 3X2X0,6
Unit Price (€ / mtr.)
0.5236 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5236 €
500 mtr.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Cross-section 0.6 mm².
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | DIN VDE 0815 | |
Anzahl der Adern | 6 | |
Außendurchmesser | 6.2 mm | |
Farbe | grau | |
Innendurchmesser | 0.6 mm | |
Leiteraufbau | 3 x 2 x 0,6 mm | |
Leitermaterial | Kupfer, blank | |
Material | PVC | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444991 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |