J-Y(ST)Y 4X2X0,6 | Telecommunication Cables

Telephone cable, 8-wire, J-Y(ST)Y, 4 x 2 x 0.6 mm, gray, PVC, J-Y(ST)Y 4X2X0,6

Order No.: 95F251
EAN: 4099891267698
MPN:
J-Y(ST)Y 4X2X0,6
Series: J-Y(ST)Y
J-Y(ST)Y 4X2X0,6 Telecommunication Cables Image 1
J-Y(ST)Y 4X2X0,6 Telecommunication Cables Image 2
Image may differ
Unit Price (€ / mtr.)
0.5593 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5593 €
500 mtr.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data and telecommunication cables, shielded, type J-Y(St)Y.

Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing

Cross-section 0.6 mm².

Technical specifications
Aderisolationsmaterial PVC
Adernfarbe DIN VDE 0815
Anzahl der Adern 8
Außendurchmesser 6.6 mm
Farbe grau
Innendurchmesser 0.6 mm
Leiteraufbau 4 x 2 x 0,6 mm
Leitermaterial Kupfer, blank
Material PVC
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444991
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes