J-Y(ST)Y 4X2X0,8 | Telecommunication Cables
Telephone cable, 8-wire, J-Y(ST)Y, 4 x 2 x 0.8 mm, gray, PVC, J-Y(ST)Y 4X2X0,8
Unit Price (€ / mtr.)
0.8806 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8806 €
500 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Conductor diameter 0.8 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 8 | |
Outer diameter | 8.7 mm | |
Colour | grau | |
Inner diameter | 0.8 mm | |
Cable structure | 4 x 2 x 0,8 mm | |
Cable material | Kupfer, blank | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |