J-Y(ST)Y 5X2X0,6 | Telecommunication Cables
Telephone cable, 10-wire, J-Y(ST)Y, 5 x 2 x 0.6 mm, gray, PVC, J-Y(ST)Y 5X2X0,6
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7378 €
500 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 10 | |
Outer diameter | 7.1 mm | |
Colour | grau | |
Inner diameter | 0.6 mm | |
Cable structure | 5 x 2 x 0,6 mm | |
Cable material | Kupfer, blank | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444991 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |