07.0120 | Test Leads

Measuring lead with (crocodile clip) to (crocodile clip), 450 mm, black/red/white, 07.0120

Order No.: 86F180
EAN: 4007754014228
MPN:
07.0120
07.0120 Test Leads
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 31 pcs.
Leadtime: 5 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
15.7556 €
50 pcs.
14.6727 €
150 pcs.
14.0301 €
500 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of connecting leads or probes, type MK-612 S.

Contains 10 leads with insulated miniature alligator clips on both ends; The set consists of 2 cables per color: black, white, red, yellow and green. Cable length including the clip: 450 mm.


Type: MK-612 S, set of connecting leads

Technical specifications
Connection (1) Krokodilklemme
Connection (2) Krokodilklemme
Colour schwarz/rot/weiß
Cable length 450 mm
Stackable No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes