P12 VERPACKT 1G | Thermal Transfer Compounds
Thermal transfer compound, 1.0 g injector, 0.81 W/mK, P12
Order No.: 80B554
EAN: 4099889477931
MPN:
P12 VERPACKT 1G
Unit Price (€ / pc.)
1.2614 € *
Available: 129 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1067 €
100 pcs.
0.9639 €
500 pcs.
0.8449 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal transfer compounds, type P12.
Electrically insulating thermal transfer compound with silicon content; Thermal conductivity: approx. 0.81 W/mK. Dielectric strength: approx. 20 kV/mm². Color: white. Operating range: –40 to +200 °C.
Type: P12, 1.0 g injector
Technical specifications
Verpackung | Spritze | |
Inhalt | 1 g | |
Wärmeleitfähigkeit | 0,81 W/mK | |
min. Temperatur | -40 °C | |
max. Temperatur | 200 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39100000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | Ergänzende |