12-22 NIEDRIGFEST | Threadlockers

Threadlocker, 50 ml, blue, low strength strength, 12-22 NIEDRIGFEST

Order No.: 12L0565
EAN: 4024213312220
MPN:
12-22 NIEDRIGFEST
VA31222
12-22 NIEDRIGFEST Threadlockers
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.731 €

Threadlocker, VA31222, Varybond

The product is ideal for easily removable screw connections up to M36 and screw-in lengths of over twice the screw diameter. It can also be used to secure control or adjustment screws with fine threads: Application instructions: The parts to be bonded should be dry, clean and free of grease to achieve optimal results. Apply the product directly from the bottle. Temperature range: -55°C to +150°C.

Technical specifications
Contents 50 ml
Strenght niedrigfest
Viscosity mittel
Colour blau
Usage Schraubensicherung
Logistics
Country of origin CH
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes