12-42 MITTELFEST | Threadlockers

Threadlocker, 50 ml, blue, medium strength, 12-42 MITTELFEST

Order No.: 12L0566
EAN: 4024213312428
MPN:
12-42 MITTELFEST
VA31242
12-42 MITTELFEST Threadlockers
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.731 €

Screw lock, VA31242, Varybond

This universally applicable product is characterized by excellent media and heat resistance. It is particularly suitable for stainless and galvanized screws and is relatively insensitive to dirty surfaces. It hardens quickly, even on stainless steel and passivated surfaces, and complies with the DIN EN 751-1 standard. Temperature range: -55°C to +150°C.

Technical specifications
Usage Schraubensicherung
Colour blau
Strenght mittel
Contents 50 ml
Logistics
Country of origin CH
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Gefahrenhinweise:

  • H412 Schädlich für Wasserorganismen, mit langfristiger Wirkung.

Sicherheitshinweise:

  • P501 Inhalt/Behälter ... zuführen.
  • P273 Freisetzung in die Umwelt vermeiden.